Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R60GF3220JF6AJ | |
|---|---|
DigiKey Part Number | 399-R60GF3220JF6AJ-ND |
Manufacturer | |
Manufacturer Product Number | R60GF3220JF6AJ |
Description | 0,22 U 160V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 90V 160V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 90V | Applications Automotive |
Voltage Rating - DC 160V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R60GF3220506AJ | KEMET | 1.223 | 399-9673-ND | 0,59000 € | Parametric Equivalent |
| R60GF3220AA6AJ | KEMET | 0 | 399-5891-ND | 0,59000 € | Parametric Equivalent |
| R60GF3220DQ6AJ | KEMET | 0 | 399-R60GF3220DQ6AJTB-ND | 0,26110 € | Parametric Equivalent |
| R60GF3220GY6AJ | KEMET | 0 | 399-R60GF3220GY6AJTR-ND | 0,27521 € | Parametric Equivalent |
| R60GF3220JE6AJ | KEMET | 0 | 399-R60GF3220JE6AJ-ND | 0,17055 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,16160 € | 323,20 € |
| Unit Price without VAT: | 0,16160 € |
|---|---|
| Unit Price with VAT: | 0,19230 € |



