
R60DI5100AA30K | |
|---|---|
DigiKey Part Number | 399-R60DI5100AA30K-ND |
Manufacturer | |
Manufacturer Product Number | R60DI5100AA30K |
Description | 10 UF 3 VDV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Lead Spacing 0.591" (15.00mm) |
Tolerance ±10% | Applications Automotive |
Voltage Rating - AC 40V | Ratings AEC-Q200 |
Voltage Rating - DC 63V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 1,23569 € | 556,06 € |
| Unit Price without VAT: | 1,23569 € |
|---|---|
| Unit Price with VAT: | 1,47047 € |

