Parametric Equivalent

R60DI4470AAL0K | |
|---|---|
DigiKey Part Number | 399-13472-ND |
Manufacturer | |
Manufacturer Product Number | R60DI4470AAL0K |
Description | CAP FILM 4.7UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R60DI4470AAL0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.512" W (18.00mm x 13.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 1,02319 $ | 767,39 $ |
| Unit Price without VAT: | 1,02319 $ |
|---|---|
| Unit Price with VAT: | 1,21760 $ |



