
R603R41505000M | |
|---|---|
DigiKey Part Number | 399-R603R41505000M-ND |
Manufacturer | |
Manufacturer Product Number | R603R41505000M |
Description | 1.5F/ 300VV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 300V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Voltage Rating - AC 300V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 105°C |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±20% | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.288 | 1,45625 € | 3.331,90 € |
| Unit Price without VAT: | 1,45625 € |
|---|---|
| Unit Price with VAT: | 1,73294 € |

