
R603R34705000K | |
|---|---|
DigiKey Part Number | 399-R603R34705000K-ND |
Manufacturer | |
Manufacturer Product Number | R603R34705000K |
Description | 0.47F 300V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Applications General Purpose |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.080 | 0,57612 € | 2.350,57 € |
| Unit Price without VAT: | 0,57612 € |
|---|---|
| Unit Price with VAT: | 0,68558 € |

