
R53BR42205000K | |
|---|---|
DigiKey Part Number | 399-R53BR42205000K-ND |
Manufacturer | |
Manufacturer Product Number | R53BR42205000K |
Description | CAP FILM 2.2UF 10% 800VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 350V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R53BR42205000K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 350V | |
Voltage Rating - DC | 800V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.630" W (32.00mm x 16.00mm) | |
Height - Seated (Max) | 1.193" (30.30mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,18500 € | 21,85 € |
| 50 | 1,82260 € | 91,13 € |
| 144 | 1,65951 € | 238,97 € |
| 576 | 1,50752 € | 868,33 € |
| 1.008 | 1,46105 € | 1.472,74 € |
| 2.592 | 1,39740 € | 3.622,06 € |
| 5.040 | 1,36168 € | 6.862,87 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

