
R523I3100DQP0K | |
|---|---|
DigiKey Part Number | 399-R523I3100DQP0KCT-ND - Cut Tape (CT) 399-R523I3100DQP0KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R523I3100DQP0K |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R523I3100DQP0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38600 € | 3,86 € |
| 50 | 0,29520 € | 14,76 € |
| 100 | 0,26720 € | 26,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,20970 € | 167,76 € |
| 1.600 | 0,19689 € | 315,02 € |
| 2.400 | 0,19047 € | 457,13 € |
| 4.000 | 0,18336 € | 733,44 € |
| 5.600 | 0,17921 € | 1.003,58 € |
| 8.000 | 0,17521 € | 1.401,68 € |
| 9.600 | 0,17332 € | 1.663,87 € |
| 19.200 | 0,16694 € | 3.205,25 € |
| 20.000 | 0,16660 € | 3.332,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

