R49AR4100JHB1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,87213 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 80
Unit Price: 2,00000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,90063 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,52674 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,39384 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,44960 €
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 13
Unit Price: 4,15000 €
Datasheet
New at DigiKey
Image for R49AR4100JHB1M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R49AR4100JHB1M

DigiKey Part Number
399-R49AR4100JHB1M-ND
Manufacturer
Manufacturer Product Number
R49AR4100JHB1M
Description
41.0PF 330V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.260" L x 0.512" W (32.00mm x 13.00mm)
Part Status
Active
Height - Seated (Max)
0.988" (25.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
330V
Applications
EMI, RFI Suppression
Voltage Rating - DC
800V
Ratings
X1
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R49AR41000001MKEMET0399-R49AR41000001M-ND1,87213 €Parametric Equivalent
R49AR410000B1MKEMET80399-R49AR410000B1M-ND2,00000 €Parametric Equivalent
R49AR410040B1MKEMET0399-R49AR410040B1M-ND0,90063 €Parametric Equivalent
R49AR410052B1MKEMET0399-R49AR410052B1M-ND1,52674 €Parametric Equivalent
F339X151033MKI2B0Vishay Beyschlag/Draloric/BC Components0F339X151033MKI2B0-ND2,39384 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.4400,81710 €1.176,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,81710 €
Unit Price with VAT:0,97235 €