New at DigiKey
Image for R49AI2470ZB04M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R49AI2470ZB04M

DigiKey Part Number
399-R49AI2470ZB04M-ND
Manufacturer
Manufacturer Product Number
R49AI2470ZB04M
Description
0,047U 310V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
800V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
-
Package / Case
-
Size / Dimension
-
Height - Seated (Max)
-
Termination
-
Lead Spacing
-
Applications
EMI, RFI Suppression
Ratings
X1
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9000,89344 €804,10 €
Manufacturers Standard Package
Unit Price without VAT:0,89344 €
Unit Price with VAT:1,06319 €