New at DigiKey
Image for R49AI233000A1K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R49AI233000A1K

DigiKey Part Number
399-R49AI233000A1K-ND
Manufacturer
Manufacturer Product Number
R49AI233000A1K
Description
.023UF 330V
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 330V 800V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-40°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Termination
PC Pins
Capacitance
Lead Spacing
1.476" (37.50mm)
Tolerance
±10%
Applications
EMI, RFI Suppression
Voltage Rating - AC
330V
Ratings
X1
Voltage Rating - DC
800V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,13266 €795,96 €
Unit Price without VAT:0,13266 €
Unit Price with VAT:0,15787 €