Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R49AI23300001K | |
|---|---|
DigiKey Part Number | 399-R49AI23300001K-ND |
Manufacturer | |
Manufacturer Product Number | R49AI23300001K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 800V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R49AI23300001K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 800V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F871BC333K330A | KEMET | 0 | 399-F871BC333K330A-ND | 0,20531 € | Parametric Equivalent |
| F871BC333K330C | KEMET | 0 | 399-F871BC333K330C-ND | 0,19787 € | Parametric Equivalent |
| F871BC333K330L | KEMET | 0 | 399-F871BC333K330LTR-ND | 0,21105 € | Parametric Equivalent |
| F871BC333K330R | KEMET | 0 | 399-F871BC333K330RTB-ND | 0,21799 € | Parametric Equivalent |
| F871BC333K330Z | KEMET | 0 | 399-F871BC333K330Z-ND | 0,20781 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21361 € | 427,22 € |
| Unit Price without VAT: | 0,21361 € |
|---|---|
| Unit Price with VAT: | 0,25420 € |




