
R474W3680JB01M | |
|---|---|
DigiKey Part Number | 399-R474W3680JB01M-ND |
Manufacturer | |
Manufacturer Product Number | R474W3680JB01M |
Description | CAP FILM 0.68UF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 0.512" W (41.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.949" (24.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,84783 € | 665,22 € |
| Unit Price without VAT: | 1,84783 € |
|---|---|
| Unit Price with VAT: | 2,19892 € |

