Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R474R4100JHA1K | |
|---|---|
DigiKey Part Number | 399-R474R4100JHA1K-ND |
Manufacturer | |
Manufacturer Product Number | R474R4100JHA1K |
Description | CAP FILM 1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.303" (33.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 440V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R474R410000A1K | KEMET | 0 | 399-R474R410000A1K-ND | 2,14820 € | Parametric Equivalent |
| R474R410050A1K | KEMET | 260 | 399-12813-ND | 3,66000 € | Parametric Equivalent |
| R474R410050A1KV057 | KEMET | 1.841 | 399-R474R410050A1KV057-ND | 2,78000 € | Parametric Equivalent |
| B32914H4105K000 | TDK | 0 | 495-B32914H4105K000-ND | 3,12000 € | Parametric Equivalent |
| EFX1A48K105D092LH | Eaton - Electronics Division | 0 | 283-EFX1A48K105D092LH-ND | 2,44224 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 256 | 1,87000 € | 478,72 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |






