
R474R322050A1KV057 | |
---|---|
DigiKey Part Number | 399-R474R322050A1KV057-ND |
Manufacturer | |
Manufacturer Product Number | R474R322050A1KV057 |
Description | CAP FILM 0.22UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R474R322050A1KV057 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.354" W (32.00mm x 9.00mm) | |
Height - Seated (Max) | 0.673" (17.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,72000 € | 1,72 € |
10 | 1,20500 € | 12,05 € |
50 | 0,97860 € | 48,93 € |
408 | 0,77752 € | 317,23 € |
816 | 0,72795 € | 594,01 € |
1.224 | 0,70199 € | 859,24 € |
2.856 | 0,65404 € | 1.867,94 € |
5.304 | 0,62373 € | 3.308,26 € |
Unit Price without VAT: | 1,72000 € |
---|---|
Unit Price with VAT: | 2,04680 € |