
R474I2470CKA2M | |
|---|---|
DigiKey Part Number | 399-17231-2-ND - Tape & Reel (TR) 399-17231-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R474I2470CKA2M |
Description | CAP FILM 0.047UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 440V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R474I2470CKA2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 440V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.693" (17.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41900 € | 4,19 € |
| 50 | 0,32140 € | 16,07 € |
| 100 | 0,29110 € | 29,11 € |
| 500 | 0,24032 € | 120,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22459 € | 224,59 € |
| 2.000 | 0,21165 € | 423,30 € |
| 3.000 | 0,20517 € | 615,51 € |
| 5.000 | 0,19799 € | 989,95 € |
| 7.000 | 0,19380 € | 1.356,60 € |
| 10.000 | 0,18976 € | 1.897,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

