Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KW5100JHM1M | |
|---|---|
DigiKey Part Number | 399-R46KW5100JHM1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KW5100JHM1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KW5100JHM1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 1.181" W (41.50mm x 30.00mm) |
Part Status Active | Height - Seated (Max) 1.776" (45.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463W510000M1M | KEMET | 0 | R463W510000M1M-ND | 6,19000 € | Parametric Equivalent |
| R463W510040M1M | KEMET | 130 | 399-18742-ND | 6,19000 € | Parametric Equivalent |
| R463W510050M1M | KEMET | 0 | 399-R463W510050M1M-ND | 3,77867 € | Parametric Equivalent |
| R46KW510000M1M | KEMET | 236 | 399-R46KW510000M1M-ND | 5,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 3,22822 € | 290,54 € |
| Unit Price without VAT: | 3,22822 € |
|---|---|
| Unit Price with VAT: | 3,84158 € |



