Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KW447000P0M | |
|---|---|
DigiKey Part Number | 399-R46KW447000P0M-ND |
Manufacturer | |
Manufacturer Product Number | R46KW447000P0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KW447000P0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.634" L x 0.630" W (41.50mm x 16.00mm) |
Part Status Active | Height - Seated (Max) 1.126" (28.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463W447000M2M | KEMET | 0 | 399-R463W447000M2M-ND | 1,76940 € | Parametric Equivalent |
| R463W447040M2M | KEMET | 0 | 399-13731-ND | 3,19000 € | Parametric Equivalent |
| R463W447050M2M | KEMET | 194 | 399-R463W447050M2M-ND | 3,19000 € | Parametric Equivalent |
| R463W447052M2M | KEMET | 0 | 399-R463W447052M2M-ND | 7,21970 € | Parametric Equivalent |
| R463W4470JHM2M | KEMET | 0 | 399-R463W4470JHM2M-ND | 1,61194 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1,84861 € | 399,30 € |
| Unit Price without VAT: | 1,84861 € |
|---|---|
| Unit Price with VAT: | 2,19985 € |





