Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KW422040P0M | |
|---|---|
DigiKey Part Number | 399-18745-ND |
Manufacturer | |
Manufacturer Product Number | R46KW422040P0M |
Description | CAP FILM 2.2UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KW422040P0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.634" L x 0.433" W (41.50mm x 11.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,30500 € | 13,05 € |
| 50 | 1,06240 € | 53,12 € |
| 252 | 0,90794 € | 228,80 € |
| 504 | 0,86046 € | 433,67 € |
| 1.008 | 0,82134 € | 827,91 € |
| 2.520 | 0,78004 € | 1.965,70 € |
| 5.040 | 0,75513 € | 3.805,86 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |



