Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KR410040P0M | |
|---|---|
DigiKey Part Number | 399-R46KR410040P0M-ND |
Manufacturer | |
Manufacturer Product Number | R46KR410040P0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KR410040P0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.354" W (32.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861FB105M310Z | KEMET | 0 | 399-F861FB105M310Z-ND | 1,58276 € | Parametric Equivalent |
| R46KR410000P0M | KEMET | 0 | 399-R46KR410000P0M-ND | 0,65944 € | Parametric Equivalent |
| R46KR410050P0M | KEMET | 0 | 399-R46KR410050P0M-ND | 0,73471 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 408 | 0,69463 € | 283,41 € |
| Unit Price without VAT: | 0,69463 € |
|---|---|
| Unit Price with VAT: | 0,82661 € |



