Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN422040P0M | |
|---|---|
DigiKey Part Number | 399-12708-ND |
Manufacturer | |
Manufacturer Product Number | R46KN422040P0M |
Description | CAP FILM 2.2UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN422040P0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.512" W (26.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DU225M310L | KEMET | 415 | 399-F861DU225M310LCT-ND | 2,29000 € | Parametric Equivalent |
| F861DU225M310R | KEMET | 0 | 399-F861DU225M310RCT-ND | 2,29000 € | Parametric Equivalent |
| F861DU225M310Z | KEMET | 132 | 399-F861DU225M310Z-ND | 2,24000 € | Parametric Equivalent |
| F861DU225M310ZLH0J | KEMET | 0 | 399-F861DU225M310ZLH0J-ND | 0,99140 € | Parametric Equivalent |
| R46KN422000P0M | KEMET | 7.504 | 399-5890-ND | 1,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,16400 € | 11,64 € |
| 50 | 0,94040 € | 47,02 € |
| 200 | 0,81510 € | 163,02 € |
| 600 | 0,74520 € | 447,12 € |
| 1.000 | 0,71935 € | 719,35 € |
| 2.600 | 0,67989 € | 1.767,71 € |
| 5.000 | 0,65837 € | 3.291,85 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |








