Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN4100JPN2M | |
|---|---|
DigiKey Part Number | 399-11839-ND |
Manufacturer | |
Manufacturer Product Number | R46KN4100JPN2M |
Description | CAP FILM 1UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN4100JPN2M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463N410000N2M | KEMET | 22.247 | 399-5870-ND | 1,16000 € | Parametric Equivalent |
| R463N410040N2M | KEMET | 262 | 399-19286-ND | 1,08000 € | Parametric Equivalent |
| R463N410050N2M | KEMET | 7.064 | 399-12694-ND | 1,05000 € | Parametric Equivalent |
| R463N4100CKN2M | KEMET | 0 | 399-R463N4100CKN2MTR-ND | 0,49526 € | Parametric Equivalent |
| R463N4100DQN2M | KEMET | 0 | 399-R463N4100DQN2MTB-ND | 0,47864 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | 0,47927 € | 189,79 € |
| 792 | 0,45194 € | 357,94 € |
| 1.188 | 0,43826 € | 520,65 € |
| 1.980 | 0,42310 € | 837,74 € |
| 2.772 | 0,41423 € | 1.148,25 € |
| 3.960 | 0,40570 € | 1.606,57 € |
| Unit Price without VAT: | 0,47927 € |
|---|---|
| Unit Price with VAT: | 0,57033 € |









