
Category | Voltage Rating - DC 560V |
Mfr | Dielectric Material |
Series | Operating Temperature -40°C ~ 110°C |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,55403 € | 166,21 € |
| Unit Price without VAT: | 0,55403 € |
|---|---|
| Unit Price with VAT: | 0,65930 € |

