Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN4100DQN2M | |
|---|---|
DigiKey Part Number | 399-R46KN4100DQN2MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KN4100DQN2M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN4100DQN2M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463N410000N2M | KEMET | 22.237 | 399-5870-ND | 1,16000 € | Parametric Equivalent |
| R463N410040N2M | KEMET | 262 | 399-19286-ND | 1,08000 € | Parametric Equivalent |
| R463N410050N2M | KEMET | 7.064 | 399-12694-ND | 1,05000 € | Parametric Equivalent |
| R463N4100CKN2M | KEMET | 0 | 399-R463N4100CKN2MTR-ND | 0,49526 € | Parametric Equivalent |
| R463N4100DQN2M | KEMET | 0 | 399-R463N4100DQN2MTB-ND | 0,47864 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 470 | 0,45930 € | 215,87 € |
| Unit Price without VAT: | 0,45930 € |
|---|---|
| Unit Price with VAT: | 0,54657 € |









