
R46KN4100CKH1R | |
|---|---|
DigiKey Part Number | 399-R46KN4100CKH1RTR-ND - Tape & Reel (TR) 399-R46KN4100CKH1RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KN4100CKH1R |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 1.043" L x 0.512" W (26.50mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 560V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,95800 € | 9,58 € |
| 50 | 0,76760 € | 38,38 € |
| 100 | 0,70910 € | 70,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,63677 € | 191,03 € |
| 600 | 0,60138 € | 360,83 € |
| 900 | 0,58368 € | 525,31 € |
| 1.500 | 0,56404 € | 846,06 € |
| 2.100 | 0,55256 € | 1.160,38 € |
| 3.000 | 0,54151 € | 1.624,53 € |
| 3.600 | 0,53628 € | 1.930,61 € |
| 7.200 | 0,51866 € | 3.734,35 € |
| 7.500 | 0,51773 € | 3.882,98 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,71360 € |

