Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463N410000N1M | KEMET | 0 | 399-R463N410000N1M-ND | 0,44247 € | Parametric Equivalent |
| R463N410040N1M | KEMET | 189 | 399-18732-ND | 1,13000 € | Parametric Equivalent |
| R463N410050N1M | KEMET | 203 | 399-R463N410050N1M-ND | 1,06000 € | Parametric Equivalent |
| R463N410052N1M | KEMET | 0 | 399-R463N410052N1M-ND | 1,04670 € | Parametric Equivalent |
| R463N4100DQN1M | KEMET | 0 | 399-R463N4100DQN1MTB-ND | 0,50521 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45318 € | 226,59 € |
| Unit Price without VAT: | 0,45318 € |
|---|---|
| Unit Price with VAT: | 0,53928 € |









