Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN410040P1M | |
|---|---|
DigiKey Part Number | 399-11837-ND |
Manufacturer | |
Manufacturer Product Number | R46KN410040P1M |
Description | CAP FILM 1UF 20% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN410040P1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DJ105M310L | KEMET | 194 | 399-F861DJ105M310LCT-ND | 1,41000 € | Parametric Equivalent |
| F861DJ105M310P | KEMET | 0 | 399-F861DJ105M310PTR-ND | 0,52951 € | Parametric Equivalent |
| F861DJ105M310R | KEMET | 0 | 399-F861DJ105M310RTB-ND | 0,60768 € | Parametric Equivalent |
| F861DJ105M310Z | KEMET | 614 | F861DJ105M310Z-ND | 1,37000 € | Parametric Equivalent |
| R46KN410000P1M | KEMET | 18.259 | 399-6794-ND | 1,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,73600 € | 7,36 € |
| 50 | 0,58160 € | 29,08 € |
| 300 | 0,47510 € | 142,53 € |
| 600 | 0,44630 € | 267,78 € |
| 1.200 | 0,42259 € | 507,11 € |
| 2.700 | 0,40012 € | 1.080,32 € |
| 5.100 | 0,38575 € | 1.967,32 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |









