
R46KN410000P0K | |
|---|---|
DigiKey Part Number | 399-6797-ND |
Manufacturer | |
Manufacturer Product Number | R46KN410000P0K |
Description | CAP FILM 1UF 10% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN410000P0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,82400 € | 8,24 € |
| 50 | 0,65520 € | 32,76 € |
| 396 | 0,52513 € | 207,95 € |
| 792 | 0,49592 € | 392,77 € |
| 1.188 | 0,48131 € | 571,80 € |
| 2.772 | 0,45563 € | 1.263,01 € |
| 5.148 | 0,44037 € | 2.267,02 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,48750 € |

