Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN3680JHM2K | |
|---|---|
DigiKey Part Number | 399-R46KN3680JHM2K-ND |
Manufacturer | |
Manufacturer Product Number | R46KN3680JHM2K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN3680JHM2K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463N368000M2K | KEMET | 1.058 | 399-R463N368000M2K-ND | 0,99000 € | Parametric Equivalent |
| R463N368040M2K | KEMET | 0 | R463N368040M2K-ND | 0,38038 € | Parametric Equivalent |
| R463N368050M2K | KEMET | 10.026 | 399-12692-ND | 0,99000 € | Parametric Equivalent |
| R463N368052M2K | KEMET | 0 | 399-R463N368052M2K-ND | 1,06480 € | Parametric Equivalent |
| R463N3680CKM2K | KEMET | 0 | 399-R463N3680CKM2KTR-ND | 0,44466 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 792 | 0,35304 € | 279,61 € |
| Unit Price without VAT: | 0,35304 € |
|---|---|
| Unit Price with VAT: | 0,42012 € |









