Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN3680JHM1K | |
|---|---|
DigiKey Part Number | 399-R46KN3680JHM1K-ND |
Manufacturer | |
Manufacturer Product Number | R46KN3680JHM1K |
Description | 0,68 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KN368000H1K | KEMET | 0 | 399-R46KN368000H1K-ND | 0,44639 € | Parametric Equivalent |
| R46KN368000M1K | KEMET | 0 | 399-R46KN368000M1K-ND | 0,55522 € | Parametric Equivalent |
| R46KN368040M1K | KEMET | 0 | 399-R46KN368040M1K-ND | 0,42586 € | Parametric Equivalent |
| R46KN368050H1K | KEMET | 0 | 399-R46KN368050H1K-ND | 0,42468 € | Parametric Equivalent |
| R46KN368050M1K | KEMET | 0 | 399-R46KN368050M1K-ND | 0,46310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 0,57250 € | 206,10 € |
| Unit Price without VAT: | 0,57250 € |
|---|---|
| Unit Price with VAT: | 0,68128 € |






