Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN3680JBS0M | |
|---|---|
DigiKey Part Number | 399-R46KN3680JBS0M-ND |
Manufacturer | |
Manufacturer Product Number | R46KN3680JBS0M |
Description | 0,68 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463N3680CKH1M | KEMET | 694 | 399-R463N3680CKH1MCT-ND | 1,13000 € | Parametric Equivalent |
| R46KN368000H1M | KEMET | 0 | 399-R46KN368000H1M-ND | 1,07000 € | Parametric Equivalent |
| R46KN368000M1M | KEMET | 0 | 399-R46KN368000M1M-ND | 0,53264 € | Parametric Equivalent |
| R46KN368040H1M | KEMET | 134 | 399-12445-ND | 1,10000 € | Parametric Equivalent |
| R46KN368040M1M | KEMET | 0 | 399-R46KN368040M1M-ND | 0,40812 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 396 | 0,50194 € | 198,77 € |
| Unit Price without VAT: | 0,50194 € |
|---|---|
| Unit Price with VAT: | 0,59731 € |






