Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN34700001K | |
|---|---|
DigiKey Part Number | 399-R46KN34700001K-ND |
Manufacturer | |
Manufacturer Product Number | R46KN34700001K |
Description | 0,47 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463N347050H1K | KEMET | 848 | 399-R463N347050H1K-ND | 0,98000 € | Parametric Equivalent |
| R46KN347000H1K | KEMET | 0 | 399-R46KN347000H1K-ND | 0,57005 € | Parametric Equivalent |
| R46KN34704001K | KEMET | 0 | 399-R46KN34704001K-ND | 0,63670 € | Parametric Equivalent |
| R46KN347040H1K | KEMET | 0 | 399-R46KN347040H1K-ND | 0,58750 € | Parametric Equivalent |
| R46KN34704501K | KEMET | 0 | 399-R46KN34704501K-ND | 0,67510 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.188 | 0,61344 € | 728,77 € |
| Unit Price without VAT: | 0,61344 € |
|---|---|
| Unit Price with VAT: | 0,72999 € |




