
R46KN333045N0M | |
|---|---|
DigiKey Part Number | 399-R46KN333045N0M-ND |
Manufacturer | |
Manufacturer Product Number | R46KN333045N0M |
Description | CAP FILM 0.33UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KN333045N0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463N333040N0M | KEMET | 1.298 | 399-18730-ND | 0,81000 € | Parametric Equivalent |
| R46KN333000N0M | KEMET | 366 | 399-19291-ND | 0,76000 € | Parametric Equivalent |
| R46KN3330DQN0M | KEMET | 889 | 399-R46KN3330DQN0MCT-ND | 0,92000 € | Parametric Equivalent |
| R46KN3330JHN0M | KEMET | 791 | 399-R46KN3330JHN0M-ND | 0,76000 € | Parametric Equivalent |
| B32923C3334M000 | TDK | 2.139 | 495-4205-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57200 € | 5,72 € |
| 50 | 0,44560 € | 22,28 € |
| 100 | 0,40680 € | 40,68 € |
| 500 | 0,34124 € | 170,62 € |
| 1.000 | 0,32095 € | 320,95 € |
| 2.500 | 0,29953 € | 748,83 € |
| 5.000 | 0,28662 € | 1.433,10 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

