Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN33304001M | |
|---|---|
DigiKey Part Number | 399-R46KN33304001M-ND |
Manufacturer | |
Manufacturer Product Number | R46KN33304001M |
Description | 0,33 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KN33300001M | KEMET | 0 | 399-R46KN33300001M-ND | 0,37310 € | Parametric Equivalent |
| R46KN33304501M | KEMET | 0 | 399-R46KN33304501M-ND | 0,37527 € | Parametric Equivalent |
| R46KN33305001M | KEMET | 0 | 399-R46KN33305001M-ND | 0,33103 € | Parametric Equivalent |
| R46KN3330JB01M | KEMET | 0 | 399-R46KN3330JB01M-ND | 0,41833 € | Parametric Equivalent |
| R46KN3330JE01M | KEMET | 0 | 399-R46KN3330JE01M-ND | 0,37310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,33223 € | 199,34 € |
| Unit Price without VAT: | 0,33223 € |
|---|---|
| Unit Price with VAT: | 0,39535 € |

