Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN33304001K | |
|---|---|
DigiKey Part Number | 399-R46KN33304001K-ND |
Manufacturer | |
Manufacturer Product Number | R46KN33304001K |
Description | 0,33 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.673" (17.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KN33300001K | KEMET | 0 | 399-R46KN33300001K-ND | 0,38908 € | Parametric Equivalent |
| R46KN33305001K | KEMET | 0 | 399-R46KN33305001K-ND | 0,34532 € | Parametric Equivalent |
| R46KN33305201K | KEMET | 0 | 399-R46KN33305201K-ND | 1,50405 € | Parametric Equivalent |
| R46KN3330JH01K | KEMET | 0 | 399-R46KN3330JH01K-ND | 0,38908 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,34663 € | 207,98 € |
| Unit Price without VAT: | 0,34663 € |
|---|---|
| Unit Price with VAT: | 0,41249 € |

