Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KN31504501M | |
|---|---|
DigiKey Part Number | 399-R46KN31504501M-ND |
Manufacturer | |
Manufacturer Product Number | R46KN31504501M |
Description | 0,15 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.594" (15.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861DB154M310L | KEMET | 0 | 399-F861DB154M310LTR-ND | 0,41102 € | Parametric Equivalent |
| F861DB154M310R | KEMET | 0 | 399-F861DB154M310RTB-ND | 0,42093 € | Parametric Equivalent |
| F861DB154M310Z | KEMET | 0 | 399-F861DB154M310Z-ND | 0,38985 € | Parametric Equivalent |
| R463N31500001M | KEMET | 1.013 | R463N31500001M-ND | 0,65000 € | Parametric Equivalent |
| R463N31504001M | KEMET | 500 | 399-18728-ND | 0,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24175 € | 241,75 € |
| Unit Price without VAT: | 0,24175 € |
|---|---|
| Unit Price with VAT: | 0,28768 € |










