
R46KI368040Z1M | |
|---|---|
DigiKey Part Number | 399-R46KI368040Z1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI368040Z1M |
Description | 0,68 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 560V |
Mfr | Dielectric Material |
Series | Operating Temperature -40°C ~ 110°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±20% | Applications EMI, RFI Suppression |
Voltage Rating - AC 275V | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,49554 € | 247,77 € |
| Unit Price without VAT: | 0,49554 € |
|---|---|
| Unit Price with VAT: | 0,58969 € |

