
R46KI3470CKP2M | |
|---|---|
DigiKey Part Number | 399-R46KI3470CKP2MTR-ND - Tape & Reel (TR) 399-R46KI3470CKP2MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KI3470CKP2M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3470CKP2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.693" (17.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58300 € | 5,83 € |
| 50 | 0,45500 € | 22,75 € |
| 100 | 0,41550 € | 41,55 € |
| 500 | 0,34884 € | 174,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32821 € | 328,21 € |
| 2.000 | 0,31125 € | 622,50 € |
| 3.000 | 0,30275 € | 908,25 € |
| 5.000 | 0,29333 € | 1.466,65 € |
| 7.000 | 0,28782 € | 2.014,74 € |
| 10.000 | 0,28252 € | 2.825,20 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

