Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI347045P1M | |
|---|---|
DigiKey Part Number | 399-R46KI347045P1M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI347045P1M |
Description | 0,47 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.496" (12.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KI347000P1M | KEMET | 0 | 399-R46KI347000P1M-ND | 0,34396 € | Parametric Equivalent |
| R46KI347040P1M | KEMET | 797 | 399-12701-ND | 0,98000 € | Parametric Equivalent |
| R46KI347050P1M | KEMET | 10.588 | 399-9658-ND | 0,98000 € | Parametric Equivalent |
| R46KI3470CKP1M | KEMET | 0 | 399-R46KI3470CKP1MTR-ND | 0,42274 € | Parametric Equivalent |
| R46KI3470DQP1M | KEMET | 0 | 399-R46KI3470DQP1MTB-ND | 0,44410 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 0,36817 € | 191,45 € |
| Unit Price without VAT: | 0,36817 € |
|---|---|
| Unit Price with VAT: | 0,43812 € |




