
R46KI347040P0M | |
|---|---|
DigiKey Part Number | 399-12700-ND |
Manufacturer | |
Manufacturer Product Number | R46KI347040P0M |
Description | CAP FILM 0.47UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI347040P0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BP474M310A | KEMET | 543 | 399-F861BP474M310A-ND | 1,03000 € | Parametric Equivalent |
| F861BP474M310C | KEMET | 1.938 | 399-F861BP474M310C-ND | 0,99000 € | Parametric Equivalent |
| F861BP474M310Z | KEMET | 2.596 | 399-F861BP474M310Z-ND | 1,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58900 € | 5,89 € |
| 50 | 0,45980 € | 22,99 € |
| 100 | 0,42000 € | 42,00 € |
| 500 | 0,35282 € | 176,41 € |
| 1.000 | 0,33205 € | 332,05 € |
| 2.500 | 0,31010 € | 775,25 € |
| 5.000 | 0,29686 € | 1.484,30 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

