Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI34700002M | |
|---|---|
DigiKey Part Number | R46KI34700002M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI34700002M |
Description | CAP FILM 0.47UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI34700002M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 $ | 1,47 $ |
| 10 | 0,97000 $ | 9,70 $ |
| 50 | 0,77040 $ | 38,52 $ |
| 100 | 0,70890 $ | 70,89 $ |
| 900 | 0,57727 $ | 519,54 $ |
| 1.800 | 0,55001 $ | 990,02 $ |
| 2.700 | 0,53635 $ | 1.448,14 $ |
| 5.400 | 0,51632 $ | 2.788,13 $ |
| Unit Price without VAT: | 1,47000 $ |
|---|---|
| Unit Price with VAT: | 1,74930 $ |














