R46KI3330JHP2M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,30904 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,33856 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,31635 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,35804 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,35040 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,33739 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 566
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.089
Unit Price: 1,16000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,34090 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,33144 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,34500 €
Datasheet
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3330JHP2M

DigiKey Part Number
399-R46KI3330JHP2M-ND
Manufacturer
Manufacturer Product Number
R46KI3330JHP2M
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI3330JHP2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.693" (17.60mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R46KI333050P2MKEMET0399-R46KI333050P2M-ND0,30904 €Parametric Equivalent
F861BI334M310AKEMET0399-F861BI334M310A-ND0,33856 €Parametric Equivalent
F861BI334M310CKEMET0399-F861BI334M310C-ND0,31635 €Parametric Equivalent
F861BI334M310LKEMET0399-F861BI334M310LTR-ND0,35804 €Parametric Equivalent
F861BI334M310RKEMET0399-F861BI334M310RTB-ND0,35040 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,72000 €0,72 €
100,45800 €4,58 €
500,35360 €17,68 €
1000,32130 €32,13 €
5000,26696 €133,48 €
1.0000,25014 €250,14 €
3.0000,22939 €688,17 €
5.0000,22171 €1.108,55 €
Manufacturers Standard Package
Unit Price without VAT:0,72000 €
Unit Price with VAT:0,85680 €