0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3330CKP2K

DigiKey Part Number
399-17013-2-ND - Tape & Reel (TR)
399-17013-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R46KI3330CKP2K
Description
CAP FILM 0.33UF 10% 560VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI3330CKP2K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.693" (17.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,69000 €6,90 €
500,54260 €27,13 €
1000,49730 €49,73 €
5000,42072 €210,36 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,39699 €396,99 €
2.0000,37748 €754,96 €
3.0000,36770 €1.103,10 €
5.0000,35686 €1.784,30 €
7.0000,35052 €2.453,64 €
10.0000,34443 €3.444,30 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €