Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI3220HNM1K | |
|---|---|
DigiKey Part Number | 399-R46KI3220HNM1K-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3220HNM1K |
Description | 0,22 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463I322000M2K | KEMET | 1.501 | 399-19829-ND | 0,65000 € | Parametric Equivalent |
| R463I322040M2K | KEMET | 0 | 399-R463I322040M2K-ND | 0,22830 € | Parametric Equivalent |
| R463I322050M2K | KEMET | 1.215 | 399-12682-ND | 0,65000 € | Parametric Equivalent |
| R463I322051M2K | KEMET | 0 | 399-R463I322051M2K-ND | 0,84534 € | Parametric Equivalent |
| R463I3220CKM2K | KEMET | 0 | 399-R463I3220CKM2KTR-ND | 0,35575 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,26285 € | 197,14 € |
| Unit Price without VAT: | 0,26285 € |
|---|---|
| Unit Price with VAT: | 0,31279 € |







