
R46KI3220CKM2M | |
|---|---|
DigiKey Part Number | 399-R46KI3220CKM2MTR-ND - Tape & Reel (TR) 399-R46KI3220CKM2MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KI3220CKM2M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3220CKM2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44500 € | 4,45 € |
| 50 | 0,34180 € | 17,09 € |
| 100 | 0,31020 € | 31,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,24529 € | 196,23 € |
| 1.600 | 0,23083 € | 369,33 € |
| 2.400 | 0,22358 € | 536,59 € |
| 4.000 | 0,21555 € | 862,20 € |
| 5.600 | 0,21086 € | 1.180,82 € |
| 8.000 | 0,20634 € | 1.650,72 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

