
R46KI322049H1R | |
|---|---|
DigiKey Part Number | 399-R46KI322049H1R-ND |
Manufacturer | |
Manufacturer Product Number | R46KI322049H1R |
Description | 0,22 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Voltage Rating - AC 275V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 560V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32852 € | 164,26 € |
| Unit Price without VAT: | 0,32852 € |
|---|---|
| Unit Price with VAT: | 0,39094 € |

