
R46KI322040P0M | |
|---|---|
DigiKey Part Number | 399-12696-ND |
Manufacturer | |
Manufacturer Product Number | R46KI322040P0M |
Description | CAP FILM 0.22UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI322040P0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KI322000P0M | KEMET | 1.849 | 399-6819-ND | 0,68000 € | Parametric Equivalent |
| R46KI3220DQP0M | KEMET | 1.540 | 399-R46KI3220DQP0MCT-ND | 0,76000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43400 € | 4,34 € |
| 50 | 0,33360 € | 16,68 € |
| 100 | 0,30280 € | 30,28 € |
| 900 | 0,23660 € | 212,94 € |
| 1.800 | 0,22291 € | 401,24 € |
| 2.700 | 0,21605 € | 583,33 € |
| 5.400 | 0,20599 € | 1.112,35 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

