Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI322000L2M | |
|---|---|
DigiKey Part Number | 399-R46KI322000L2M-ND |
Manufacturer | |
Manufacturer Product Number | R46KI322000L2M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI322000L2M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.354" W (18.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.496" (12.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F861BT224M310A | KEMET | 0 | 399-F861BT224M310A-ND | 3,68051 € | Parametric Equivalent |
| F861BT224M310C | KEMET | 0 | 399-F861BT224M310C-ND | 3,42142 € | Parametric Equivalent |
| F861BT224M310L | KEMET | 0 | 399-F861BT224M310LTR-ND | 3,85802 € | Parametric Equivalent |
| F861BT224M310R | KEMET | 0 | 399-F861BT224M310RTB-ND | 3,72033 € | Parametric Equivalent |
| F861BT224M310Z | KEMET | 0 | 399-F861BT224M310Z-ND | 3,76919 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23666 € | 236,66 € |
| Unit Price without VAT: | 0,23666 € |
|---|---|
| Unit Price with VAT: | 0,28163 € |













