R46KI3100NGM1K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,20514 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 762
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,21744 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22832 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25513 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.800
Unit Price: 0,66000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 15
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,66382 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,23982 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,25276 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,19479 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,26176 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 800
Unit Price: 0,62000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,16354 €
Datasheet
New at DigiKey
Image for R46KI3100NGM1K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3100NGM1K

DigiKey Part Number
399-R46KI3100NGM1K-ND
Manufacturer
Manufacturer Product Number
R46KI3100NGM1K
Description
0,1 U 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Voltage Rating - DC
560V
Ratings
X2
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (72)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R463I31000001KKEMET0399-R463I31000001K-ND0,20514 €Parametric Equivalent
R463I310000M1KKEMET762399-R463I310000M1K-ND0,55000 €Parametric Equivalent
R463I31004001KKEMET0399-R463I31004001K-ND0,21744 €Parametric Equivalent
R463I310040M1KKEMET0R463I310040M1K-ND0,22832 €Parametric Equivalent
R463I31004501KKEMET0399-R463I31004501K-ND0,25513 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2500,13759 €171,99 €
Manufacturers Standard Package
Unit Price without VAT:0,13759 €
Unit Price with VAT:0,16373 €