R46KI3100JHM1M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,18091 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.632
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,19216 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 2.288
Unit Price: 0,54000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22559 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14361 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,19216 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,16554 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,78680 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,14361 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,22342 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,19712 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,23166 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 3.027
Unit Price: 0,48000 €
Datasheet
0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3100JHM1M

DigiKey Part Number
399-R46KI3100JHM1M-ND
Manufacturer
Manufacturer Product Number
R46KI3100JHM1M
Description
CAP FILM 0.1UF 20% 560VDC RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI3100JHM1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,24900 €2,49 €
500,18540 €9,27 €
1000,16590 €16,59 €
5000,13320 €66,60 €
2.0000,11479 €229,58 €
4.0000,10796 €431,84 €
6.0000,10453 €627,18 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €