0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3100JHM1K

DigiKey Part Number
399-R46KI3100JHM1K-ND
Manufacturer
Manufacturer Product Number
R46KI3100JHM1K
Description
CAP FILM 0.1UF 10% 560VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI3100JHM1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.577
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25400 €2,54 €
500,18980 €9,49 €
1000,17010 €17,01 €
5000,13678 €68,39 €
2.0000,11806 €236,12 €
4.0000,11111 €444,44 €
6.0000,10763 €645,78 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €